Siemens 3RT2 Contactor, 100V, 110 V Coil, 3-Pole, 38 A, 18.5 kW 110V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-472
- Mfr. Part No.:
- 3RT2028-1AG60
- Brand:
- Siemens
Subtotal (1 unit)*
$498.19
(exc. GST)
$548.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.19 |
*price indicative
- RS Stock No.:
- 160-472
- Mfr. Part No.:
- 3RT2028-1AG60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 100V, 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor, Safety | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 100V, 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor, Safety | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Length 85mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor represents cutting-edge technology designed for reliable performance in various applications. Engineered for AC-3e power circuits, it excels with a current rating of 38 A.
Advanced insulation properties for enhanced safety
Compatible with various control circuits for increased versatility
Environmentally sustainable with a low global warming potential
Related links
- Siemens 3RT2 Contactor 110 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 110 V Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 110 V Coil 9 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
