Siemens 3RT2 Contactor, 480V Coil, 3-Pole, 25 A, 11 kW 480V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-358
- Mfr. Part No.:
- 3RT2026-1AV60
- Brand:
- Siemens
Subtotal (1 unit)*
$323.98
(exc. GST)
$356.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.98 |
*price indicative
- RS Stock No.:
- 160-358
- Mfr. Part No.:
- 3RT2026-1AV60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 480V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 480V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 97mm | |
| Width | 45mm | |
| Standards/Approvals | o ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 480V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 480V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 97mm | ||
Width 45mm | ||
Standards/Approvals o ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor represents the pinnacle of reliability and efficiency for your electrical systems. Engineered to handle demanding applications, it excels in both operational performance and compact design.
Featuring comprehensive surge voltage resistance for enhanced reliability
Microswitch reliability making it ideal for critical applications
Advanced mechanical service life for longevity in demanding conditions
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
