Siemens 3RT2 Contactor, 480V Coil, 3-Pole, 32 A, 15 kW 480V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$444.85

(exc. GST)

$489.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$444.85

*price indicative

RS Stock No.:
160-466
Mfr. Part No.:
3RT2027-1AV60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

480V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

480V

Operational Current Ie

50A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

85mm

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered to handle up to 32 A, providing efficiency and reliability for a variety of applications. This device excels in controlling electrical circuits, making it a perfect choice for both industrial and commercial sectors.

Built to withstand extreme ambient temperatures

Screw-type terminals simplify installation and maintenance

Designed to provide energy efficiency

Complies with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy