Siemens 3RT Contactor, 110V Coil, 3-Pole, 13 A, 11 kW 110V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-312
- Mfr. Part No.:
- 3RT2025-2BF44
- Brand:
- Siemens
Subtotal (1 unit)*
$457.45
(exc. GST)
$503.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $457.45 |
*price indicative
- RS Stock No.:
- 160-312
- Mfr. Part No.:
- 3RT2025-2BF44
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Series | 3RT | |
| Power Rating | 11kW | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 13A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 102mm | |
| Standards/Approvals | UL, PRS, RCM, RMRS, UKCA, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, ABS | |
| Depth | 154mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Series 3RT | ||
Power Rating 11kW | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 13A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 102mm | ||
Standards/Approvals UL, PRS, RCM, RMRS, UKCA, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, ABS | ||
Depth 154mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0160293
- Mfr. Part No. 3RT2025-2AG24
- RS Stock No. 0160425
- Mfr. Part No. 3RT2025-2CK64-3MA0
- RS Stock No. 0159895
- Mfr. Part No. 3RT2025-1AK64-3MA0
- RS Stock No. 0160295
- Mfr. Part No. 3RT2025-2AF00
Related links
- Siemens 3RT Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RT Contactor 120 V Coil 13 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 120 V Coil 13 A 1 NO/1 NC, 690V
- Siemens 3RT Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 400V 690V
- Siemens 3RT Contactor 3-Pole 11 kW 230V 690V
- Siemens 3RT Contactor 240 V Coil 13 A 2 NO/2 NC, 690V











