Siemens 3RT Contactor, 110V Coil, 3-Pole, 13 A, 11 kW 110V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$291.75

(exc. GST)

$320.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.75

*price indicative

RS Stock No.:
160-293
Mfr. Part No.:
3RT2025-2AG24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

13A

Power Rating

11kW

Series

3RT

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Contactor Application

Safety

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Operational Current Ie

35A

Maximum Operating Temperature

60°C

Length

102mm

Standards/Approvals

IEC 60068-2-30, CCC, CE, DIN EN 60715, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Width

45mm

Depth

144mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor exemplifies reliability and efficiency in modern industrial applications. Designed for versatility, it operates within a robust range of ambient temperatures and offers exemplary performance with a high mechanical service life. Ideal for controlling electric motors and ensuring safe operations, this product supports a variety of applications. Its advanced features, such as a variety of current ratings and simplified installation, make it an essential choice for electrical engineers and installers seeking dependable solutions.

Versatile and durable for industrial use

High mechanical service life up to 10 million cycles

Spring loaded terminals for secure wiring

Compact design for efficient space use

Reliable auxiliary contacts for integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy