Siemens 3RT Contactor, 24V Coil, 3-Pole, 8.9 A, 7.5 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

$478.54

(exc. GST)

$526.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$478.54

*price indicative

RS Stock No.:
159-760
Mfr. Part No.:
3RT2018-1BB41-0UA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Power Rating

7.5kW

Series

3RT

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

8.9A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

73mm

Width

45mm

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, UKCA, UL

Length

58mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor represents the pinnacle of reliability and performance in the industrial automation landscape. Engineered to handle tough operational demands, this robust device is designed for use in motor control applications, offering exceptional versatility across various sectors. It features a compact design that ensures seamless integration into control panels, optimising space without compromising functionality.

Efficient motor control

Wide voltage range

Long mechanical life

Auxiliary contacts

Compact size

Meets safety standards

Low power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy