RS Better World

Siemens 3RT1 Contactor, 575V, 600 V Coil, 3-Pole, 300 A, 160 kW 600V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$4,443.06

(exc. GST)

$4,887.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,443.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-873
Mfr. Part No.:
3RT1066-2AT36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

575V, 600V

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Power Rating

160kW

Series

3RT1

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

600V

Operational Current Ie

330A

Maximum Operating Temperature

60°C

Depth

202mm

Width

145mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

210mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens power contactor designed for demanding industrial applications, boasting a robust capacity of up to 300 A for reliable operation across various conditions.

Safety features include surge resistance and high shock resistance ratings

Facilitates efficient power management

Integrated auxiliary contacts enhance operational versatility and control

Environmental Product Declaration (EPD) underlines commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy