RS Better World

Siemens 3RT Contactor, 575V, 600 V Coil, 3-Pole, 65 A, 90 kW 600V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,838.83

(exc. GST)

$2,022.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,838.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-765
Mfr. Part No.:
3RT1055-2AT36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

575V, 600V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Function

Multifunction

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

600V

Contactor Application

Power Contactor

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Length

172mm

Width

120mm

Standards/Approvals

UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, ABS, URS

Depth

170mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliability and efficiency in demanding industrial applications. This versatile device, tailored for both AC and DC operations, is capable of handling substantial loads, ensuring optimal performance across a range of operational scenarios. Designed for ease of installation and integration, it features a robust mechanical service life, significantly reducing maintenance needs.

Up to 10 million operations mechanical life

High insulation voltage for safety

Secure spring loaded terminals

Varistor surge suppressor for reliability

Compact for confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy