RS Better World

Siemens 3RT1 Contactor, 575V, 600 V Coil, 3-Pole, 300 A, 160 kW 600V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$4,028.00

(exc. GST)

$4,430.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,028.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-875
Mfr. Part No.:
3RT1066-6AT36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

575V, 600V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Power Rating

160kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

600V

Operational Current Ie

300A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

145mm

Standards/Approvals

No

Depth

202mm

Length

210mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens power contactor designed for robust performance in various industrial applications. This powerful device handles the demands of AC-3e/AC-3 loads with ease, ensuring reliable operation in challenging environments.

Compliant with international safety standards for peace of mind in operation

Includes detailed environmental product declarations for sustainability assessment

Modular design allows for easy expansion and integration into diverse systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy