RS Better World

Siemens 3RT Contactor, 575V, 600 V Coil, 3-Pole, 68 A, 90 kW 575V, 600 V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,617.41

(exc. GST)

$2,879.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,617.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-936
Mfr. Part No.:
3RT1064-2AT36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

575V, 600V

Number of Poles

3

Contact Voltage

1kV

Contact Current

68A

Power Rating

90kW

Series

3RT

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Control Circuit Voltage Uc

575V, 600V

Minimum Operating Temperature

-25°C

Operational Current Ie

160A

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, EAC, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, ISO 13849-1, UKCA, UL

Length

210mm

Width

145mm

Depth

202mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered to meet high performance requirements in various applications. Recognised for its exceptional reliability and robust design, it delivers consistent operation in demanding environments. With a power rating of 225 A, this device ensures efficient control of AC motors while minimising power losses.

High operational efficiency and longevity

Dual auxiliary contacts for enhanced control

Surge voltage resistance ensures durability

Wide temperature range for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy