RS Better World

Siemens 3RT1 Contactor, 575V, 600 V Coil, 3-Pole, 265 A, 132 kW 600V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,977.25

(exc. GST)

$3,274.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,977.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-982
Mfr. Part No.:
3RT1065-2AT36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

575V, 600V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

265A

Power Rating

132kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

600V

Minimum Operating Temperature

-25°C

Operational Current Ie

300A

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

145mm

Length

210mm

Depth

202mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens robust power contactor designed for heavy-duty applications, delivering exceptional performance with its three-pole configuration and auxiliary contacts.

Compatible with various coil supply voltages

IP20 protection class

Mechanical service life of up to 10 million cycles

Exceptional surge voltage resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy