Siemens 3RT Contactor, 42V Coil, 3-Pole, 13 A, 11 kW 42V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$249.44

(exc. GST)

$274.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.44

*price indicative

RS Stock No.:
159-785
Mfr. Part No.:
3RT2025-1AD20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Voltage

690V

Contact Current

13A

Power Rating

11kW

Series

3RT

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

13A

Control Circuit Voltage Uc

42V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, UKCA, UL

Depth

97mm

Length

85mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor embodies advanced engineering, offering unmatched performance for various industrial applications. Designed with a compact size of S0, it efficiently manages high electrical loads up to 690 V and ensures optimal operation under varying environmental conditions. Its robust construction and durability promise a mechanical service life of up to 10 million cycles, making it a reliable choice for consistent performance.

Compact design for tight spaces

High electrical load rating

Auxiliary switch functionality

Long mechanical life

Optimized for high ambient temperatures

  • RS Stock No. 2738587
  • Mfr. Part No. 11BG0601A02460
Each
$97.96
  • RS Stock No. 2510231
  • Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
RS Better World
Each
$1,883.85
Each
$8,740.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy