Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 32 A, 15 kW 42V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$359.18

(exc. GST)

$395.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$359.18

*price indicative

RS Stock No.:
155-572
Mfr. Part No.:
3RT2027-2AD20-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

42V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Power Rating

15kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Contactor Application

Safety

Control Circuit Voltage Uc

42V

Operational Current Ie

42A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

102mm

Standards/Approvals

CCC, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CE

Depth

97mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor offers exceptional performance for controlling AC motors with a robust design tailored for reliability and efficiency. Engineered to handle operational currents of up to 32 A at 400 V, this contactor is perfect for demanding applications in industrial environments.

Supports auxiliary contacts for flexible configuration

Long mechanical lifespan reduces maintenance needs

Optimised for a wide range of ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy