Siemens 3RT Contactor, 380V, 420 V Coil, 3-Pole, 65 A, 90 kW 420V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-861
- Mfr. Part No.:
- 3RT1055-6AV36
- Brand:
- Siemens
Subtotal (1 unit)*
$2,044.98
(exc. GST)
$2,249.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,044.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 154-861
- Mfr. Part No.:
- 3RT1055-6AV36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 380V, 420V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 65A | |
| Series | 3RT | |
| Power Rating | 90kW | |
| Mount Type | Screw | |
| Function | Multifunction | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 420V | |
| Operational Current Ie | 65A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 170mm | |
| Standards/Approvals | UKCA, URS, UL, RMRS, RCM, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, ABS | |
| Length | 172mm | |
| Width | 120mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 380V, 420V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 65A | ||
Series 3RT | ||
Power Rating 90kW | ||
Mount Type Screw | ||
Function Multifunction | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 420V | ||
Operational Current Ie 65A | ||
Maximum Operating Temperature 60°C | ||
Depth 170mm | ||
Standards/Approvals UKCA, URS, UL, RMRS, RCM, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, ABS | ||
Length 172mm | ||
Width 120mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 420 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 420 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 420 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
