Siemens 5TT5041 Installation Contactor, 230V Coil, 4-Pole, 40 A, 4 W 230V, 3 NO/1 NC, 400V
- RS Stock No.:
- 158-037
- Distrelec Article No.:
- 301-24-434
- Mfr. Part No.:
- 5TT5041-0
- Brand:
- Siemens
Subtotal (1 unit)*
$310.72
(exc. GST)
$341.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.72 |
*price indicative
- RS Stock No.:
- 158-037
- Distrelec Article No.:
- 301-24-434
- Mfr. Part No.:
- 5TT5041-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Installation Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Series | 5TT5041 | |
| Power Rating | 4W | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Installation Contactor | |
| Standards/Approvals | No | |
| Width | 54mm | |
| Length | 71mm | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Installation Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Series 5TT5041 | ||
Power Rating 4W | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Installation Contactor | ||
Standards/Approvals No | ||
Width 54mm | ||
Length 71mm | ||
Depth 71mm | ||
- COO (Country of Origin):
- SI
The Siemens Insta contactor features 3 normally open (NO) and 1 normally closed (NC) contact, designed to operate at a control supply voltage of 230 V AC and 220 V DC. It supports a maximum operating voltage of 400 V, ensuring robust performance in demanding environments. The device's IP20 protection class safeguards it against physical contact and dust ingress, making it suitable for various installation conditions.
Provision for supplementary devices enhances versatility
Designed for efficient heat dissipation with spacers
Compact dimensions for seamless integration in tight spaces
Weighs only 150 g for easy handling
Environmental Product Declaration reflects sustainability commitment
Related links
- Siemens 5TT5831 Installation Contactor 4-Pole 2000 W 230V 400V
- Siemens 5TT5033 Installation Contactor 4-Pole 2.2 W 230V 400V
- Siemens 5TT5832 Installation Contactor 4-Pole 2000 W 230V 400V
- Siemens 5TT5052 Installation Contactor 4-Pole 8 W 230V 400V
- Siemens 5TT5042 Installation Contactor 4-Pole 4 W 230V 400V
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 3RT25 Contactor 4-Pole 4 kW 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 400V
