Siemens 5TT5052 Installation Contactor, 230V Coil, 4-Pole, 63 A, 8 W 230V, 2 NO/2 NC, 400V
- RS Stock No.:
- 158-035
- Mfr. Part No.:
- 5TT5052-0
- Brand:
- Siemens
Subtotal (1 unit)*
$478.91
(exc. GST)
$526.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.91 |
*price indicative
- RS Stock No.:
- 158-035
- Mfr. Part No.:
- 5TT5052-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Installation Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 63A | |
| Power Rating | 8W | |
| Series | 5TT5052 | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Contactor Application | Installation Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 63A | |
| Length | 90mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Width | 54mm | |
| Depth | 71mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Installation Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 63A | ||
Power Rating 8W | ||
Series 5TT5052 | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Contactor Application Installation Contactor | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 63A | ||
Length 90mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Width 54mm | ||
Depth 71mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- SI
The Siemens innovative Insta contactor from the SENTRON series is designed for robust performance with two normally open (NO) and two normally closed (NC) contacts. It operates effectively within a voltage range of 230V AC for control and is compatible with a supply voltage rated value, ensuring flexibility in various applications. With an IP20 protection class, this model guarantees reliable operation in environments requiring moderate protection against contact and foreign objects.
Provisions for supplementary devices enhance functionality
Compact design height of 90 mm saves space
Weighs 150 g for easy handling and installation
Operational power loss of 8 W per pole
Compatible with AC and DC control supply voltages
Related links
- Siemens 5TT5832 Installation Contactor 4-Pole 2000 W 230V 400V
- Siemens 5TT5042 Installation Contactor 4-Pole 4 W 230V 400V
- Siemens 5TT5033 Installation Contactor 4-Pole 2.2 W 230V 400V
- Siemens 5TT5041 Installation Contactor 4-Pole 4 W 230V 400V
- Siemens 5TT5831 Installation Contactor 4-Pole 2000 W 230V 400V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- RS PRO IKA Installation Contactor 4-Pole 2 NO/2 NC
