RS Better World

Siemens 3RT1 Contactor, 200V, 220 V Coil, 3-Pole, 265 A, 132 kW 220V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$3,042.53

(exc. GST)

$3,346.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,042.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-958
Mfr. Part No.:
3RT1065-6AM36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V, 220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

265A

Power Rating

132kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

220V

Minimum Operating Temperature

-25°C

Operational Current Ie

300A

Maximum Operating Temperature

60°C

Standards/Approvals

No

Depth

202mm

Width

145mm

Length

210mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens power contactor designed for demanding applications, boasting exceptional performance and efficiency. Engineered with advanced technology, it caters to both AC-3 and AC-3e operational modes, accommodating high operational currents and diverse voltage requirements.

Mechanical service life rated for up to 10 million cycles ensures longevity

Compact dimensions facilitate easy installation in confined spaces

Low power loss in operational state optimises energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy