RS Better World

Siemens 3RT1 Contactor, 200V, 220 V Coil, 3-Pole, 400 A, 200 kW 220V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$4,125.19

(exc. GST)

$4,537.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,125.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-593
Mfr. Part No.:
3RT1075-6AM36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V, 220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Power Rating

200kW

Series

3RT1

Mount Type

Vertical

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

220V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

160A

Maximum Operating Temperature

60°C

Width

160mm

Standards/Approvals

IEC 60947-5-1, UL, UKCA, IEC 81346-2, IEC 61508-2, CE, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1

Length

214mm

Depth

225mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens power contactor designed to handle demanding applications with ease, providing exceptional performance in various settings. With its robust AC-3e/AC-3 capability, it ensures a reliable operation for motors rated up to 400 A while delivering unparalleled efficiency.

Supports flexible installation options with a screw fixing method for ease of mounting

Provides a high degree of insulation voltage

Constructed to withstand extreme operational stresses with high shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy