Siemens SIRIUS Contactor, 200V, 220 V Coil, 3-Pole, 400 A, 560 kW 220V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$6,834.43

(exc. GST)

$7,517.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,834.43

*price indicative

RS Stock No.:
157-774
Mfr. Part No.:
3RT1275-6AM36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V, 220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Series

SIRIUS

Power Rating

560kW

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

220V

Operational Current Ie

610A

Maximum Operating Temperature

60°C

Depth

225mm

Length

217mm

Standards/Approvals

EN ISO 13849-2, EN ISO 13849-1, IEC 60204-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, CE, CCC, IEC 60529, IEC 60947-1, EN 62061, IEC 60068-2-30, UL, UKCA, SN 31920, EAC

Width

160mm

COO (Country of Origin):
DE
The Siemens Vacuum Contactor is engineered for robust performance in demanding applications. Designed with advanced technology, it offers high operational reliability and efficiency, making it an ideal choice for controlling electrical loads. Its versatile design accommodates various voltage ratings and operating conditions, ensuring seamless integration into a range of industrial environments.

Excellent surge voltage resistance for safety

Wide operational current range

Easy installation and flexible mounting

Robust control circuit for reliability

High insulation voltage ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy