Siemens 3RT12 Contactor, 24V ac/dc Coil, 3-Pole, 400 A, 560 kW 27.3V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$7,515.46

(exc. GST)

$8,267.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,515.46

*price indicative

RS Stock No.:
157-776
Mfr. Part No.:
3RT1275-6NB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac/dc

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Series

3RT12

Power Rating

560kW

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

610A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

27.3V

Maximum Operating Temperature

60°C

Length

217mm

Standards/Approvals

CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL

Depth

225mm

Width

160mm

COO (Country of Origin):
DE
The Siemens Vacuum Contactor represents a robust and reliable solution for managing heavy electrical loads efficiently. Engineered with advanced electronic auxiliary contacts and a durable design, it operates smoothly under high operational frequencies, facilitating seamless power management. Its contactor design incorporates significant insulation and surge voltage resistance, ensuring safety and longevity.

AC and DC operation for flexibility

Handles up to 1000 V operational voltage

Robust insulation voltage ratings

Adjustable installation options

Advanced surge suppression for voltage spikes

Low power loss for cost effective operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy