Siemens 3RT12 Contactor, 24V Coil, 3-Pole, 225 A, 315 kW 24V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$5,302.24

(exc. GST)

$5,832.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,302.24

*price indicative

RS Stock No.:
157-911
Mfr. Part No.:
3RT1264-6NB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

1kV

Contact Current

225A

Series

3RT12

Power Rating

315kW

Mount Type

Vertical

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

225A

Contactor Application

Vacuum Contactor

Maximum Operating Temperature

60°C

Width

145mm

Length

210mm

Depth

206mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Vacuum Contactor offers exceptional performance, designed specifically for AC applications. Its robust construction ensures reliable operation with minimal power losses, while the compact design facilitates easy installation in various configurations. With voltage ratings reaching 1000V, it caters to diverse operational needs and thermal requirements.

Efficient heat dissipation

High insulation and surge voltage resistance

Multiple auxiliary contacts

Effective in extreme temperatures

Versatile control supply voltage

Durable construction

Each
$160.92
  • RS Stock No. 0250764
  • Mfr. Part No. 193888 Z-SCH24/1/25-11
Each
$226.80
Each
$9,789.56
Each
$1,054.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy