Siemens 3RT12 Contactor, 200V, 220 V Coil, 3-Pole, 500 A, 710 kW 220V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$9,134.40

(exc. GST)

$10,047.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,134.40

*price indicative

RS Stock No.:
157-944
Mfr. Part No.:
3RT1276-6AM36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

200V, 220V

Number of Poles

3

Contact Voltage

1kV

Contact Current

500A

Series

3RT12

Power Rating

710kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

220V

Operational Current Ie

610A

Maximum Operating Temperature

60°C

Depth

225mm

Width

160mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

217mm

COO (Country of Origin):
DE
The Siemens Vacuum Contactor is designed for efficient and reliable AC and DC control, ideal for a variety of industrial applications. Built with robust engineering, it ensures superior performance under demanding conditions, handling operational current ratings up to 500 A at maximum voltage of 1000 V.

Compact for tight spaces

High mechanical endurance

Advanced control circuitry

Robust construction for tough environments

Multiple auxiliary contacts

Excellent insulation and surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy