Siemens 3RF23 3RF2 Contactor, 110 - 230 V Coil, 1-Pole, 30 A, 1 NO, 600 V
- RS Stock No.:
- 157-476
- Mfr. Part No.:
- 3RF2330-1AA22
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$388.43
(exc. GST)
$427.27
(inc. GST)
- RS Stock No.:
- 157-476
- Mfr. Part No.:
- 3RF2330-1AA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 - 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Range | 3RF23 | |
| Series | 3RF2 | |
| Normal State Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 - 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Range 3RF23 | ||
Series 3RF2 | ||
Normal State Configuration 1 NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for exceptional efficiency and reliability in single phase applications. Designed to accommodate various voltage levels, it operates seamlessly within a temperature range suitable for demanding industrial environments. Featuring a compact size and robust mounting options, this product ensures hassle free integration into existing systems while providing optimum performance under varying operational conditions.
Robust mounting options
Zero point switching technology
Wide voltage compatibility
Compact design
High thermal efficiency
Broad temperature range
Advanced surge current resistance
Zero point switching technology
Wide voltage compatibility
Compact design
High thermal efficiency
Broad temperature range
Advanced surge current resistance
Related links
- Siemens 3RF23 Contactor 1-Pole 33 W 230 V 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

