Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 50 A 230V, 1 NO, 600V
- RS Stock No.:
- 156-378
- Mfr. Part No.:
- 3RF2350-1BA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 156-378
- Mfr. Part No.:
- 3RF2350-1BA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 68mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 145mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 68mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 145mm | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers precise and reliable performance for demanding applications. Designed for single phase AC operation, it ensures instantaneous switching, supporting rated currents of up to 50 A. Ideal for automation and control tasks, this product excels in environments that require compact and efficient solutions.
Handles high operational currents
Fast ON OFF switching for efficiency
Robust design for environmental challenges
Flexible installation options
Complies with electromagnetic compatibility standards
Related links
- Siemens 3RF2 Contactor 230 V Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 33 W 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
