Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 20 A, 20 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-343
- Mfr. Part No.:
- 3RF2320-2AA24
- Brand:
- Siemens
Subtotal (1 unit)*
$392.21
(exc. GST)
$431.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $392.21 |
*price indicative
- RS Stock No.:
- 156-343
- Mfr. Part No.:
- 3RF2320-2AA24
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Power Rating | 20W | |
| Function | Self Locking | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Length | 95mm | |
| Standards/Approvals | RoHS, UKCA, CE, UL, cULus, EAC, RCM | |
| Width | 23mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Power Rating 20W | ||
Function Self Locking | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Length 95mm | ||
Standards/Approvals RoHS, UKCA, CE, UL, cULus, EAC, RCM | ||
Width 23mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0156339
- Mfr. Part No. 3RF2320-3AA26
- RS Stock No. 0156345
- Mfr. Part No. 3RF2320-2CA24
- RS Stock No. 0156341
- Mfr. Part No. 3RF2320-3AA24
- RS Stock No. 0275731
- Mfr. Part No. 3RF2310-1BA26
Related links
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 20 W 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V












