Siemens 3RT23 Contactor, 110V ac, 120 V ac Coil, 4-Pole, 35 A, 7.5 kW 120V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$299.56

(exc. GST)

$329.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.56

*price indicative

RS Stock No.:
154-562
Mfr. Part No.:
3RT2325-1AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac, 120V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

35A

Power Rating

7.5kW

Series

3RT23

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

35A

Contactor Application

Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V ac

Maximum Operating Temperature

60°C

Width

60mm

Depth

97mm

Length

85mm

Standards/Approvals

UKCA, UL, CCC, IEC 60947-4-1, IEC61508, IP20, PRS, RCM, RMRS, IEC 60529, CE, CSA, DNV, EAC

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor is engineered for high performance and reliability in various industrial applications. Its robust design ensures it can handle operational currents of up to 35 A while maintaining superior efficiency and durability. Ideal for both AC and DC control circuits, this device integrates advanced features to ensure safety and compliance with international standards. With optimal ambient temperature ranges and humidity specifications, this contactor excels in diverse environmental conditions, making it a key component in industrial automation systems. Its compact size and versatile installation options further enhance its usability, allowing for seamless integration into existing setups. Through rigorous testing and adherence to safety certifications, this contactor guarantees long-lasting performance and operational excellence.

High shock resistance ensures structural integrity

Multiple auxiliary contact options available

Meets environmental compliance standards

Optimised energy efficiency with low power loss

Easily mounts on standard DIN rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy