Siemens 3RT25 Contactor, 72V dc Coil, 4-Pole, 12 A, 5.5 kW 72V dc, 2 NO/2 NC, 400V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
154-893
Mfr. Part No.:
3RT2517-1BJ80
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

72V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

12A

Power Rating

5.5kW

Series

3RT25

Mount Type

Vertical

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

72V dc

Maximum Operating Temperature

60°C

Length

58mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Width

45mm

Depth

73mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens power contactor is designed to handle heavy-duty applications with maximum efficiency. With its robust construction, it operates seamlessly in harsh conditions, ensuring reliable performance across various environments. Ideal for industrial use, this 4-pole contactor stands out with its impressive operational current ratings, making it well-suited for controlling electrical motors. The unit not only supports high insulation voltage and surge resistance but also features a long mechanical service life, ensuring minimal downtime. Additionally, the environmentally-friendly design meets the latest regulations, underscoring the commitment to sustainability while delivering top-tier functionality. Whether for new installations or retrofitting existing setups, this contactor proves to be a prime choice for enhancing operational reliability.

Built to withstand extreme ambient temperatures from -25°C to +60°C

Designed for optimal shock resistance ensuring durability

Features a compact size ideal for limited installation space

Constructed with screw terminals for secure and easy wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy