Siemens 3RT25 Contactor, 220V dc Coil, 4-Pole, 12 A, 5.5 kW 220V dc, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$220.57

(exc. GST)

$242.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.57

*price indicative

RS Stock No.:
156-292
Mfr. Part No.:
3RT2517-2BM40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V dc

Number of Poles

4

Contact Voltage

400V

Contact Current

12A

Power Rating

5.5kW

Series

3RT25

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Contactor Application

Power Contactor, Safety

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

220V dc

Maximum Operating Temperature

60°C

Depth

70mm

Length

73mm

Width

45mm

Standards/Approvals

IEC 60529, CSA, CE, CCC, UL, DNV, EAC, IP20, RCM, RMRS, UKCA

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens power contactor is tailored for efficiency in demanding applications, designed for AC-3 operation up to 12 A and 5.5 kW at 400 V. It features 4-pole functionality with versatile contact configurations, ensuring reliable switching. Suitable for harsh environments, it operates efficiently across a wide temperature range, making it ideal for industrial automation. This device includes a high mechanical lifespan, promising durability and stability. With integral safety features and superior insulation resistance, it guarantees protection in various operational conditions. The compact design allows for straightforward installation on DIN rails, while the innovative terminals facilitate simpler connections, offering convenience and reliability for all users.

Long mechanical service life for durability

Supports wide operational currents and voltages

Spring-loaded terminals for secure connections

Advanced insulation resistance for safety

International standards compliance for safety

Compact design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy