Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 40 A, 11 kW 72V dc, 1 NO/1 NC, 690V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
156-195
Mfr. Part No.:
3RT2025-4XJ40-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

72V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

40A

Series

3RT2

Power Rating

11kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Lug Ring

Control Circuit Voltage Uc

72V dc

Minimum Operating Temperature

-40°C

Contactor Application

Safety, Traction Contactor

Operational Current Ie

17A

Maximum Operating Temperature

70°C

Length

91mm

Depth

107mm

Standards/Approvals

PRS, RCM, RMRS, UKCA, UL (A600 / Q600), ABS, CCC, CE, CSA, DNV, EAC, IEC 60077, IEC 60947-1, ISO 13849-1

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor offers reliable and efficient switching across various applications. Designed to handle up to 40 A and a wide range of voltages, it performs well in both AC and DC circuits. With a robust build and a mechanical service life of up to 10 million operations, it promises durability and longevity. Integrated surge protection and auxiliary contacts enhance its functionality, making it a versatile and secure choice for diverse industrial environments.

Integrated surge protection for reliability

Handles operational currents up to 40 A

Wide temperature range for diverse conditions

Flexible with auxiliary contacts

Suitable for various industrial applications

Withstands high thermal and mechanical stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy