Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 70 A, 22 kW 72V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$967.51

(exc. GST)

$1,064.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$967.51

*price indicative

RS Stock No.:
156-190
Mfr. Part No.:
3RT2036-3XJ40-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

72V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

70A

Series

3RT2

Power Rating

22kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

72V dc

Minimum Operating Temperature

-40°C

Contactor Application

Safety

Operational Current Ie

60A

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Width

55mm

Length

114mm

Depth

130mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is designed to deliver reliable performance in diverse industrial applications. With its extended operating range and robust construction, it excels in switching operations for AC and DC loads, ensuring efficiency and durability. This product integrates advanced features such as a built-in varistor for surge suppression and spring-loaded terminals for easy installation. Its impressive mechanical service life and high rated operational currents allow it to perform exceptionally in demanding conditions, making it an essential choice for professionals seeking quality and reliability in their electrical components.

Mechanical service life of up to 10 million cycles

Auxiliary contacts for enhanced functionality

Maintains efficiency under voltage fluctuations

Excellent insulation and surge voltage resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy