Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 50 A, 15 kW 72V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$849.93

(exc. GST)

$934.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$849.93

*price indicative

RS Stock No.:
156-182
Mfr. Part No.:
3RT2027-2XJ40-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

72V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Series

3RT2

Power Rating

15kW

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Minimum Operating Temperature

-40°C

Operational Current Ie

32A

Control Circuit Voltage Uc

72V dc

Contactor Application

Traction Contactor

Maximum Operating Temperature

70°C

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, PRS, RCM, RMRS, UKCA, UL

Length

102mm

Width

45mm

Depth

107mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens traction contactor is engineered for high-performance applications with a versatile design that accommodates AC-3e/AC-3 operations. This product supports a robust operational current of up to 50A and offers a reliable electronic drive, complemented by an integrated varistor for optimal performance. It boasts an extended operating range, ensuring adaptability to varying environmental conditions, from -40 to +70 °C, making it suitable for a variety of industrial applications. With multiple auxiliary contacts and a mechanical service life of up to 10 million cycles, this contactor provides unmatched durability and efficiency. Its compact dimensions and installation flexibility on standard DIN rails ensure easy integration into existing systems, contributing to streamlined operations and enhanced productivity.

Electronic drive technology for power efficiency

Auxiliary contacts enhance functionality

Mechanical service life surpasses conventional options

Spring-loaded terminals ensure secure wiring

High operational current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy