Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 60 A, 22 kW 72V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 156-186
- Mfr. Part No.:
- 3RT2035-3XJ40-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$818.26
(exc. GST)
$900.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $818.26 |
*price indicative
- RS Stock No.:
- 156-186
- Mfr. Part No.:
- 3RT2035-3XJ40-0LA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 60A | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Mount Type | Vertical | |
| Function | Pipe S-Type | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 72V dc | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 114mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Width | 55mm | |
| Depth | 130mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 60A | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Mount Type Vertical | ||
Function Pipe S-Type | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 72V dc | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 114mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Width 55mm | ||
Depth 130mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0156190
- Mfr. Part No. 3RT2036-3XJ40-0LA2
- RS Stock No. 0156182
- Mfr. Part No. 3RT2027-2XJ40-0LA2
- RS Stock No. 0156185
- Mfr. Part No. 3RT2028-2XJ40-0LA2
- RS Stock No. 0154354
- Mfr. Part No. 3RT2038-3XJ40-0LA2
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 90 kW 72V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 72V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 72V dc 690V











