Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 90 A, 37 kW 72V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$1,727.20

(exc. GST)

$1,899.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,727.20

*price indicative

RS Stock No.:
154-358
Mfr. Part No.:
3RT2038-3XJ44-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

72V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

90A

Series

3RT2

Power Rating

37kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Control Circuit Voltage Uc

72V dc

Operational Current Ie

80A

Minimum Operating Temperature

-40°C

Contactor Application

Safety

Maximum Operating Temperature

70°C

Length

114mm

Depth

178mm

Standards/Approvals

IEC 60068-2-30, ISO 13849-1, SN 31920, IEC 81346-2, CE, UL, DIN EN 60715, CCC, IEC 60947-4-1, IEC 61508-2

Width

55mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is engineered for superior performance with expanded operating ranges. Designed specifically for traction applications, this innovative device optimally controls electrical circuits while ensuring robust operation under various conditions. It features electronic drive technology, integrated varistors, and a reliable auxiliary contact setup, making it suitable for industrial environments where efficiency and dependability are paramount. The contactor's construction guarantees long mechanical and electrical service life, supporting a variety of operating voltages and current ratings, thus making it a versatile choice for professional users. Ideal for demanding applications, this product embodies siemens commitment to quality and reliability in electrical engineering.

Integrated varistor for voltage spike protection

Robust auxiliary contact configuration

Extensive lifespan with high-rated operations

Adaptable design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy