Siemens 3RA24 Contactor, 20V, 33 V Coil, 3-Pole, 86 A, 45 kW 33V, 3 NO/3 NC, 690V
- RS Stock No.:
- 154-307
- Mfr. Part No.:
- 3RA2436-8XE32-1NB3
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-307
- Mfr. Part No.:
- 3RA2436-8XE32-1NB3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 86A | |
| Power Rating | 45kW | |
| Series | 3RA24 | |
| Function | Star-Delta | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 86A | |
| Control Circuit Voltage Uc | 33V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 178mm | |
| Standards/Approvals | EAC, IEC 81346-2, IP20, PRS, RMRS, UKCA, UL, ABS, CE, CSA, DNV | |
| Length | 142mm | |
| Depth | 223mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 86A | ||
Power Rating 45kW | ||
Series 3RA24 | ||
Function Star-Delta | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Terminal Type Screw | ||
Operational Current Ie 86A | ||
Control Circuit Voltage Uc 33V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 178mm | ||
Standards/Approvals EAC, IEC 81346-2, IP20, PRS, RMRS, UKCA, UL, ABS, CE, CSA, DNV | ||
Length 142mm | ||
Depth 223mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is engineered for star delta starting applications, delivering reliable functionality in diverse industrial environments. Designed to manage substantial loads, it supports AC-3 ratings and voltages up to 690 V. Equipped with electrical and mechanical interlocks for enhanced safety, this contactor offers a long mechanical service life, ensuring dependability in complex systems.
Easy system integration
Ten million operation lifespan
Efficient surge suppressor
Auxiliary contact options
Wide temperature range
Touch protection
Compact design
Screw type terminals
Related links
- Siemens 3RA24 Contactor 33 V Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 65 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 80 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
