Siemens 3RA24 Contactor, 20V, 33 V Coil, 3-Pole, 150 A, 75 kW 33V, 3 NO/3 NC, 690V
- RS Stock No.:
- 154-322
- Mfr. Part No.:
- 3RA2445-8XE32-1NB3
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-322
- Mfr. Part No.:
- 3RA2445-8XE32-1NB3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 150A | |
| Power Rating | 75kW | |
| Series | 3RA24 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 150A | |
| Control Circuit Voltage Uc | 33V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, IEC 81346-2, UKCA, UL/CSA | |
| Depth | 244mm | |
| Length | 180mm | |
| Width | 220mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 150A | ||
Power Rating 75kW | ||
Series 3RA24 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Terminal Type Screw | ||
Operational Current Ie 150A | ||
Control Circuit Voltage Uc 33V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, IEC 81346-2, UKCA, UL/CSA | ||
Depth 244mm | ||
Length 180mm | ||
Width 220mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly for star delta starting is a high performance solution for motor control. Supporting AC-3 loads and versatile configurations, it offers robust design and wide temperature range suitability for industrial settings. Enhanced safety, compliance with international standards, and integrated surge suppression ensure reliable operation. Its user friendly interface simplifies installation and reduces maintenance, making it ideal for modern automation processes.
Supports AC 3 rated currents for motor control
Integrated varistor for voltage spike protection
High mechanical service life of ten million cycles
Easy installation and maintenance
Compact for versatile mounting
Meets environmental safety standards
Reliable at high operational altitudes
Related links
- Siemens 3RA24 Contactor 33 V Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 65 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 80 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
