Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 50 A, 22 kW 24V dc, 3 NO/3 NC, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
156-139
Mfr. Part No.:
3RA2426-8XH32-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Power Rating

22kW

Series

3RA24

Mount Type

Surface

Function

Straight

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Width

135mm

Standards/Approvals

No

Length

114mm

Depth

181mm

COO (Country of Origin):
DE
The Siemens Contactor Assembly is designed for efficient star delta starting, offering both reliability and superior performance. Supporting up to 22 kW at 400 V and various operational currents, it is engineered for environments requiring high flexibility. Its compact design facilitates easy DIN rail installation, while integrated electrical and mechanical interlocks ensure safe operation. With a mechanical service life of up to 10 million cycles, it reduces maintenance needs.

Supports efficient star delta starting

Integrated interlocks for safety

10 million cycle lifetime

Compact for DIN rail mounting

Wide temperature range

Flexible configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy