Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 156-132
- Mfr. Part No.:
- 3RA2417-8XH31-2BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-132
- Mfr. Part No.:
- 3RA2417-8XH31-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RA24 | |
| Function | Inductive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Width | 135mm | |
| Standards/Approvals | EAC, DNV, CE, ABS, UKCA, RMRS, PRS, IEC 81346, IEC 60529 IP20 | |
| Length | 84mm | |
| Depth | 145mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RA24 | ||
Function Inductive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Width 135mm | ||
Standards/Approvals EAC, DNV, CE, ABS, UKCA, RMRS, PRS, IEC 81346, IEC 60529 IP20 | ||
Length 84mm | ||
Depth 145mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is designed for star delta motor starting, making it ideal for managing high capacity applications efficiently. It operates seamlessly at voltages up to 690 V, proving essential for industrial environments. With a robust design and innovative configuration, it ensures reliable performance under demanding conditions. Mechanical interlocks and spring type terminals enhance safety and convenience during installation.
Saves space with a compact design
Reduces energy consumption for efficiency
Quick installation with spring type terminals
Reliable under various ambient conditions
Advanced shock resistance for durability
Multiple auxiliary contacts for versatility
Manufactured to high standards for quality and trust
- RS Stock No. 0156313
- Mfr. Part No. 3RA2417-8XF31-1BB4
Each
$1,352.70
- RS Stock No. 0156315
- Mfr. Part No. 3RA2417-8XF31-2BB4
Each
$1,352.70
- RS Stock No. 0154310
- Mfr. Part No. 3RA2417-8XE31-2BB4
Each
$1,733.21
- RS Stock No. 0156130
- Mfr. Part No. 3RA2417-8XH31-1BB4
Each
$1,810.19
Related links
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 19 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V dc 690V












