Siemens 3RT Contactor, 480V Coil, 3-Pole, 6.7 A, 5.5 kW 480V, 1 NC, 690V

Subtotal (1 unit)*

$201.26

(exc. GST)

$221.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.26

*price indicative

RS Stock No.:
154-828
Mfr. Part No.:
3RT2017-1AV62
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

480V

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Series

3RT

Power Rating

5.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

480V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CE, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC, DIN EN 60715

Length

58mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for robust industrial performance, offering reliable control of electrical circuits and excelling in switching duties across various voltage ratings. Its high durability and substantial mechanical service life ensure efficient operation in challenging environments. The compact design allows for seamless integration into existing systems, and it provides exceptional energy efficiency.

Up to 30 million operating cycles

Compact for confined spaces

Wide temperature range

Integrated safety features

Robust short circuit protection

Auxiliary contact option

Compatible with multiple supply voltages

Supports various control methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy