Siemens 3RT1 Contactor, 127V, 96 V Coil, 3-Pole, 500 A, 250 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$6,972.83

(exc. GST)

$7,670.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,972.83

*price indicative

RS Stock No.:
155-741
Mfr. Part No.:
3RT1076-6NF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V, 96V

Number of Poles

3

Contact Voltage

1kV

Contact Current

500A

Power Rating

250kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

127V

Minimum Operating Temperature

-25°C

Operational Current Ie

550A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61508-2, CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 81346-2, SN 31920, UKCA, UL

Width

160mm

Length

214mm

Depth

225mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for high-performance applications in industrial environments. This robust unit designed to handle substantial electrical loads with ease, making it ideal for applications requiring reliable switching of AC and DC circuits.

Comes equipped with comprehensive short-circuit protection measures

Integrates seamlessly with PLC control systems for advanced automation solutions

Constructed with robust insulation materials to enhance durability and performance

Optimised for easy i

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy