Siemens 3RT1 Contactor, 200V, 277 V Coil, 3-Pole, 400 A, 200 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 155-596
- Mfr. Part No.:
- 3RT1075-6SP36-3PA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,318.93
(exc. GST)
$5,850.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $5,318.93 |
*price indicative
- RS Stock No.:
- 155-596
- Mfr. Part No.:
- 3RT1075-6SP36-3PA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 200V, 277V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 400A | |
| Power Rating | 200kW | |
| Series | 3RT1 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 277V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 400A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 225mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60204-1, CCC, IEC 60529, CE, IEC 60947-1, EAC, EN 62061, EN ISO 13849-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, EN ISO 13849-2, IEC 81346-2, IEC 60068-2-30, SN 31920, UKCA, UL | |
| Length | 214mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 200V, 277V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 400A | ||
Power Rating 200kW | ||
Series 3RT1 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 277V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 400A | ||
Maximum Operating Temperature 60°C | ||
Depth 225mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60204-1, CCC, IEC 60529, CE, IEC 60947-1, EAC, EN 62061, EN ISO 13849-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, EN ISO 13849-2, IEC 81346-2, IEC 60068-2-30, SN 31920, UKCA, UL | ||
Length 214mm | ||
Width 160mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 1 NO/1 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 2 NO/2 NC, 1kV
