Siemens 3RT25 Contactor, 60V dc Coil, 4-Pole, 12 A, 5.5 kW 60V, 2 NO/2 NC, 400V
- RS Stock No.:
- 154-892
- Mfr. Part No.:
- 3RT2517-1BE40
- Brand:
- Siemens
Subtotal (1 unit)*
$162.35
(exc. GST)
$178.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.35 |
*price indicative
- RS Stock No.:
- 154-892
- Mfr. Part No.:
- 3RT2517-1BE40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 12A | |
| Series | 3RT25 | |
| Power Rating | 5.5kW | |
| Function | Mirror Contact | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 60V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CE, EAC, UL | |
| Length | 140mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 60V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 12A | ||
Series 3RT25 | ||
Power Rating 5.5kW | ||
Function Mirror Contact | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 60V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, CE, EAC, UL | ||
Length 140mm | ||
Depth 73mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
Siemens 3RT25 Series Contactor, 12A Contact Current, 60V Control Circuit Voltage Uc - 3RT2517-1BE40
This contactor is a Compact switching device designed to control three-phase motors and power circuits in industrial automation environments. It operates on a 60V control Coil and is configured to change power connections between circuits, providing mirror contact functionality for coordinated control. The unit is intended for DIN-rail installation in control panels and distribution assemblies where space efficiency and standardised mounting are required.
Features and Benefits:
• 12A operational current supports moderate motor loads
• 400V rated contact voltage for common industrial supplies
• 4-pole layout provides simultaneous multi-line switching
• 2NO and 2NC arrangement enables flexible control logic
• Screw terminals permit secure, high-contact-integrity connections
• 5.5 kW power capability for motor starting and stopping
• 400V rated contact voltage for common industrial supplies
• 4-pole layout provides simultaneous multi-line switching
• 2NO and 2NC arrangement enables flexible control logic
• Screw terminals permit secure, high-contact-integrity connections
• 5.5 kW power capability for motor starting and stopping
Applications
• Suitable for motor starter in manufacturing plants
• Ideal for switching resistive and inductive loads in control panels
• Used for sequenced machine control in conveyor systems
• Can be used for distribution switching on DIN-rail assemblies
• Ideal for switching resistive and inductive loads in control panels
• Used for sequenced machine control in conveyor systems
• Can be used for distribution switching on DIN-rail assemblies
What mounting method does it use for panel integration?
It mounts directly to a DIN rail, allowing Rapid Snap-on installation and straightforward removal during maintenance.
Which environmental range allows continuous operation?
It is specified for operation across temperatures from -25 °C up to 60 °C, accommodating cold stores and warm plant rooms.
How many poles does it switch and what is the contact configuration?
It switches four poles simultaneously and provides a mirrored contact arrangement with two normally open and two normally closed contacts.
What approvals indicate suitability for international installations?
It carries multiple certifications recognised across regions, supporting use in installations requiring standard regulatory acceptance.
- RS Stock No. 0156292
- Mfr. Part No. 3RT2517-2BM40
Each
$216.57
- RS Stock No. 0154673
- Mfr. Part No. 3RT2518-1BE40
Each
$214.59
- RS Stock No. 0156290
- Mfr. Part No. 3RT2517-1BM40
Each
$222.33
- RS Stock No. 0154680
- Mfr. Part No. 3RT2526-1BE40
Each
$493.51
Related links
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 60V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 60V dc 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 690V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 72V dc 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 220V dc 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 48V dc 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 110V ac 400V












