Siemens 3RT25 Contactor, 72V dc Coil, 4-Pole, 16 A, 7.5 kW 72V dc, 2 NO/2 NC, 400V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
154-674
Mfr. Part No.:
3RT2518-1BJ80
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

72V dc

Number of Poles

4

Contact Voltage

400V

Contact Current

16A

Series

3RT25

Power Rating

7.5kW

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

72V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

16A

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

45mm

Length

58mm

Depth

73mm

Standards/Approvals

CCC, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, PRS, RCM, RMRS, UKCA, UL, ABS, CE

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens power contactor is expertly designed for reliable control in demanding environments. This device features a robust construction suitable for AC-3 applications, handling up to 16 A at 400 V with a four-pole configuration. It operates seamlessly in a variety of ambient conditions, making it ideal for both industrial and commercial settings. Its built-in efficiency ensures optimal energy consumption while maintaining performance, providing a long mechanical service life of up to 30 million cycles. The powerful integrated communication and auxiliary functions enhance its adaptability, ensuring it meets diverse operational needs. With a proud emphasis on sustainability, this contactor also features environmental footprint considerations, solidifying its role as a responsible choice in modern engineering.

High performance rated at 16 A efficiency

Robust temperature range for extreme conditions

Easy installation with versatile mounting options

Enhanced mechanical durability for long service life

Supports auxiliary switch integration for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy