Siemens 3RT25 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 12 A, 5.5 kW 240V ac, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$196.06

(exc. GST)

$215.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.06

*price indicative

RS Stock No.:
154-886
Mfr. Part No.:
3RT2517-1AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V ac, 240V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

12A

Series

3RT25

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

240V ac

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

UKCA, RMRS, RCM, PRS, IP20, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, ABS, UL

Width

45mm

Length

58mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens power contactor delivers unmatched reliability and efficiency in AC circuit control. Engineered for demanding applications, this robust 4-pole contactor is rated for 12 A and 5.5 kW at 400 V, making it ideal for a variety of industrial uses from motor control to auxiliary switching. With nominal operational currents reaching up to 22 A at 40 °C, this contactor operates seamlessly across a wide temperature range of -25 °C to +60 °C. Its compact design, with screw-type terminals, facilitates easy installation and integration into existing systems. Enjoy peace of mind with its long mechanical service life, providing up to 30 million operating cycles, ensuring durability and performance over time.

Meets international safety standards for protection

Auxiliary switch options for custom functionality

Wide operating temperature range for versatility

Compact design for limited space installation

Robust shock resistance ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy