Siemens 3RT25 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 25 A, 11 kW, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$434.62

(exc. GST)

$478.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.62

*price indicative

RS Stock No.:
156-268
Mfr. Part No.:
3RT2526-1AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V ac, 240V ac

Number of Poles

4

Contact Voltage

400V

Contact Current

25A

Power Rating

11kW

Series

3RT25

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

140mm

Depth

152mm

Standards/Approvals

No

Width

70mm

COO (Country of Origin):
DE
The Siemens power contactor redefines reliability and efficiency in control applications, providing unparalleled performance in both AC and DC operations. Designed for versatile connectivity, this 4-pole device supports a range of operational currents and voltages, making it suitable for various industrial environments. Its innovative design not only harmonises with compact systems but also adheres to the highest safety standards, ensuring optimal performance even under challenging conditions. Engineered for longevity, it boasts an impressive mechanical service life and low power loss, significantly reducing operational costs. With robust insulation and surge voltage resistance, this product stands as a pillar of dependability for complex automation tasks.

Compact design for easy integration into systems

Optimised power loss calculation enhances energy efficiency

Versatile operational current accommodates various applications

Advanced insulation ratings safeguard against voltage spikes

User-friendly mounting options simplify installation

Includes auxiliary contacts for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy