Siemens 3RT2 Contactor, 150V Coil, 3-Pole, 95 A, 45 kW 150V, 83 V, 1 NC, 1kV

Subtotal (1 unit)*

$2,136.20

(exc. GST)

$2,349.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,136.20

*price indicative

RS Stock No.:
154-707
Mfr. Part No.:
3RT2046-3SF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

150V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

3RT2

Mount Type

Screw, Snap-On

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Operational Current Ie

130A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

150V, 83V

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

IEC 61508, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-5-1, IEC 60947-4-1, EN ISO 13849-1, SN 31920, ISO 13849-2, ISO 13849-1, IEC 81346-2, IEC 61508-2, EN 62061

Depth

152mm

Length

140mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for effective control and management of electrical currents, offering an ideal solution for AC-3 and AC-3e applications. Designed to handle a maximum operational current of 95 A at 400 V, it provides robust performance with integrated safety features. The product boasts a compact size of S3, making it suitable for various installation environments while ensuring reliable operation even under challenging conditions. With its spring-loaded terminals and advanced auxiliary contacts, this contactor simplifies installation and enhances accessibility for maintenance, supporting both control and auxiliary circuits seamlessly.

Space-saving compact construction

Integrated varistor for surge voltage resistance

High mechanical service life for durability

Wide temperature range for adaptability

Screw terminals for main circuits, spring-type for control

Enhanced shock resistance for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy