Siemens 3RT2 Contactor, 150V Coil, 3-Pole, 41 A, 18.5 kW 150V, 1 NC, 690V

Subtotal (1 unit)*

$888.46

(exc. GST)

$977.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$888.46

*price indicative

RS Stock No.:
154-690
Mfr. Part No.:
3RT2035-3SF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

150V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

41A

Power Rating

18.5kW

Series

3RT2

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-25°C

Operational Current Ie

41A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

150V

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

RMRS, UL, UKCA, RCM, ISO 13849-1, IP20, IEC61508, IEC 60947-4-1, IEC 60529, EAC, CSA, CE, CCC, ABS

Depth

130mm

Length

114mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient operation, providing reliable control for various industrial applications. It features an integrated varistor, offering enhanced protection against voltage surges. The compact design of this device, structured for ease of installation on a DIN rail, ensures minimal space is used while maximising functionality. With a rated operational current of up to 60A and a wide voltage range, this contactor can handle diverse applications with remarkable precision. The robust construction promises impressive longevity, suitable for environments with extreme temperatures. Its comprehensive auxiliary contacts add versatility for control circuit integration, making it an ideal choice for modern automation systems.

Constructed to withstand high surge voltages and operational stresses

Utilises a fail-safe PLC control input for enhanced safety

Provides various contact configurations to suit specific application needs

Compatible with extensive voltage ranges for versatile deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy