Siemens 3RT2 Contactor, 150V Coil, 3-Pole, 95 A, 45 kW 150V, 1 NC, 1kV

Subtotal (1 unit)*

$2,135.13

(exc. GST)

$2,348.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,135.13

*price indicative

RS Stock No.:
154-705
Mfr. Part No.:
3RT2046-1SF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

150V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

3RT2

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

150V

Contactor Application

Power Contactor

Operational Current Ie

95A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

152mm

Width

70mm

Length

140mm

Standards/Approvals

IEC 61508-2, ABS, CCC, CE, CSA, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is designed for robust performance in various industrial applications. With its compact S3 size and reliable functionality, this unit ensures seamless operation in demanding environments. Tailored for AC-3e/AC-3 applications, it excels in switching high operational currents up to 95 A while providing impressive insulation and surge voltage resistance. Built-in features, including integrated varistors for protection and auxiliary contacts, ensure efficient control and safety. This contactor is perfect for enhancing the performance of your electrical systems, offering durability and long mechanical service life of up to 5 million operating cycles, backed ’ trusted engineering and safety standards.

Compact design optimises space in cabinets

Integrated varistor offers surge protection

Robust build supports 5 million cycles

Versatile control voltage compatibility

Screw-type and spring-loaded terminals included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy