Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole, 95 A, 45 kW 155V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 160-873
- Mfr. Part No.:
- 3RT2046-1NF30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,908.87
(exc. GST)
$2,099.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,908.87 |
*price indicative
- RS Stock No.:
- 160-873
- Mfr. Part No.:
- 3RT2046-1NF30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 155V, 83V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Series | 3RT2 | |
| Power Rating | 45kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 130A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 155V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, IEC 61508-2, IEC 60529, ISO 13849-1 | |
| Length | 140mm | |
| Depth | 152mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 155V, 83V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Series 3RT2 | ||
Power Rating 45kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 130A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 155V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, IEC 61508-2, IEC 60529, ISO 13849-1 | ||
Length 140mm | ||
Depth 152mm | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered to deliver exceptional reliability and performance in industrial applications. Suitable for AC-3e and AC-3 utilisation categories, the device boasts a robust current rating of 95 A, alongside a versatile operating voltage range of up to 1,000 V. Its compact S3 size allows for easy installation, while advanced features such as integrated varistors enhance its protective capabilities.
Compact design for tight spaces
Integrated surge protection
Versatile for various applications
High current ratings
Long mechanical service life
Multiple auxiliary contacts
Operates in extreme temperatures
Screw type terminals for secure connections
Related links
- Siemens 3RT2 Contactor 83 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 155V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 155V 690V
