Siemens 3RT23 Contactor, 230V ac Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-631
- Mfr. Part No.:
- 3RT2327-2AL20
- Brand:
- Siemens
Subtotal (1 unit)*
$551.40
(exc. GST)
$606.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.40 |
*price indicative
- RS Stock No.:
- 154-631
- Mfr. Part No.:
- 3RT2327-2AL20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Width 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens robust contactor is designed for heavy-duty applications, ensuring reliable control of high-power electrical loads. With its impressive 50 A operational capacity and versatile 4-pole configuration, this device excels in diverse environments, including industrial and commercial settings. Enhanced with advanced features such as spring-loaded terminals and a substantial service life rating of 10 million mechanical operations, it perfectly marries performance with durability. This contactor also meets high insulating and surge voltage resistance standards, making it a reliable choice for applications requiring consistent performance and safety under voltage fluctuations. Its thoughtful design allows for straightforward installation and maintenance, paving the way for operational efficiency.
Designed for easy installation on standard DIN rails
Comes with auxiliary contact options for enhanced functionality
Ensures operational safety with robust insulation ratings
Designed for long-term reliability with significant mechanical service life
Optimised for high-frequency operations improving productivity
Related links
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 230V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 230V ac 400V
- Siemens 3RT23 Contactor 120 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
