Siemens 3RT23 Contactor, 125V dc Coil, 4-Pole, 50 A, 7.5 kW 125V dc, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$755.30

(exc. GST)

$830.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$755.30

*price indicative

RS Stock No.:
154-624
Mfr. Part No.:
3RT2327-1BG40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

125V dc

Number of Poles

4

Contact Voltage

400V

Contact Current

50A

Series

3RT23

Power Rating

7.5kW

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

125V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Contactor Application

Contactor

Maximum Operating Temperature

60°C

Width

60mm

Standards/Approvals

RCM, RMRS, RoHS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1

Depth

107mm

Length

85mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor is designed to provide reliable switching and control in demanding industrial environments. Engineered to handle up to 50 A, it offers a robust solution for AC-1 applications, ensuring efficiency and longevity. With its four-pole design, it is adept at managing high-voltage circuits with ease. The contactor supports a wide temperature range for both operation and storage, making it suitable for various ambient conditions. Additionally, its screw terminal connections simplify installation while ensuring secure electrical contact. Built with a focus on safety, it features IP20 protection and conforms to rigorous international standards, making it ideal for safeguarding your machinery and operations.

Durable four-pole design

Wide temperature range support

Screw terminal connections for reliability

10 million cycles mechanical life

International safety standards compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy